200VXG390MEFCMN25X25
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN

Overview of 200VXG390MEFCMN25X25 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 200VXG390MEFCMN25X25 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200VXG390MEFCMN25X25 by Rubycon Corporation

200VXG390MEFCMN25X25
Rubycon Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.83785 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
1270 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 200VXG390MEFCMN25X25
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN
    VS

Alternate Parts for 200VXG390MEFCMN25X25

This table gives cross-reference parts and alternative options found for 200VXG390MEFCMN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXG390MEFCMN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LV200M390BP442530 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 200VXG390MEFCMN25X25 vs LV200M390BP442530
NRLRW391M200V25X25LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 200VXG390MEFCMN25X25 vs NRLRW391M200V25X25LF
LV200M390BP442235 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 200VXG390MEFCMN25X25 vs LV200M390BP442235
ELX397M200AR2AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Nissei Electric Co Ltd 200VXG390MEFCMN25X25 vs ELX397M200AR2AA
200MXG390M20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 200VXG390MEFCMN25X25 vs 200MXG390M20X30
200SXC390MST25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation 200VXG390MEFCMN25X25 vs 200SXC390MST25X30
200SXC390M35X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation 200VXG390MEFCMN25X25 vs 200SXC390M35X20
LAQ2D391MELZZB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount Nichicon Corporation 200VXG390MEFCMN25X25 vs LAQ2D391MELZZB
KLG200VS390M30A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, CAN Chemi-Con 200VXG390MEFCMN25X25 vs KLG200VS390M30A
QB2D397M25035HC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 200VXG390MEFCMN25X25 vs QB2D397M25035HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200VXG390MEFCMN25X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200VXG390MEFCMN25X25 by Rubycon Corporation

  • Please alert me when 200VXG390MEFCMN25X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200VXG390MEFCMN25X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200VXG390MEFCMN25X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200VXG390MEFCMN25X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200VXG390MEFCMN25X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200VXG390MEFCMN25X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: