Part Details for 200VXG1200MEFCSN30X40 by Rubycon Corporation
Overview of 200VXG1200MEFCSN30X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXG1200MEFCSN30X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-200VXG1200MEFCS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.8500 / $6.9200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 200VDC - 30mm dia x 40mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.2800 / $6.8200 | Buy Now |
Part Details for 200VXG1200MEFCSN30X40
200VXG1200MEFCSN30X40 CAD Models
200VXG1200MEFCSN30X40 Part Data Attributes
|
200VXG1200MEFCSN30X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXG1200MEFCSN30X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46969 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXG1200MEFCSN30X40
This table gives cross-reference parts and alternative options found for 200VXG1200MEFCSN30X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXG1200MEFCSN30X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200SXG1200MEFCSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200VXG1200MEFCSN30X40 vs 200SXG1200MEFCSN30X40 |
LGX2D122MEUB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | 200VXG1200MEFCSN30X40 vs LGX2D122MEUB40 |
LGX2D122MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | 200VXG1200MEFCSN30X40 vs LGX2D122MEKB40 |
LGX2D122MELB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 200VXG1200MEFCSN30X40 vs LGX2D122MELB40 |
200MXC1200MSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXG1200MEFCSN30X40 vs 200MXC1200MSN30X40 |
200SXG1200MSN30X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200VXG1200MEFCSN30X40 vs 200SXG1200MSN30X40 |
EKMM201LIN122MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | 200VXG1200MEFCSN30X40 vs EKMM201LIN122MR40S |
MAL209432122E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 200VXG1200MEFCSN30X40 vs MAL209432122E3 |
MAL209432122E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 200VXG1200MEFCSN30X40 vs MAL209432122E3 |
200SXG1200MOOESN30X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200VXG1200MEFCSN30X40 vs 200SXG1200MOOESN30X40 |