Part Details for 200VXG1000MEFCSN30X35 by Rubycon Corporation
Overview of 200VXG1000MEFCSN30X35 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXG1000MEFCSN30X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1453
|
Newark | Electrolytic Capacitor, Miniaturized, Vxg Series, 1000 F, 20%, 200 V, 30 Mm Rohs Compliant: Yes |Rubycon 200VXG1000MEFCSN30X35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 351 |
|
$4.9400 / $7.6600 | Buy Now |
DISTI #
200VXG1000MEFCSN30X35-ND
|
DigiKey | CAP ALUM 1000UF 20% 200V SNAP Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7208 | Buy Now |
DISTI #
232-200VXG1000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.6100 / $8.3000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 200VDC - 30mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$4.4500 / $9.2600 | Buy Now |
DISTI #
200VXG1000MEFCSN30X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 200 V, � 20%, Snap-In (Alt: 200VXG1000MEFCSN30X35) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 200VXG1000MEFCSN30X35
200VXG1000MEFCSN30X35 CAD Models
200VXG1000MEFCSN30X35 Part Data Attributes:
|
200VXG1000MEFCSN30X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXG1000MEFCSN30X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.34164 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXG1000MEFCSN30X35
This table gives cross-reference parts and alternative options found for 200VXG1000MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXG1000MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209432102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 200VXG1000MEFCSN30X35 vs MAL209432102E3 |
24510763 | https://4donline.ihs.com/images/VipMasterIC/IC/NIPC/NIPCS02049/NIPCS02049-1.pdf | Active | 200VXG1000MEFCSN30X35 vs 24510763 |
MXC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 200VXG1000MEFCSN30X35 vs |