200V-3-2-5/25-VAC-113 by: NOSHOK Inc

Part Details for 200V-3-2-5/25-VAC-113 by NOSHOK Inc

Overview of 200V-3-2-5/25-VAC-113 by NOSHOK Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 200V-3-2-5/25-VAC-113

Part # Distributor Description Stock Price Buy
DISTI # 75AK8870
Newark Pressure Switch, Spdt, 127-635Mm-Hg, Pressure Fitting Style:1/4" Mnpt, Operating Pressure Min:127Mm-Hg, Operating Pressure Max:635Mm-Hg, Contact Configuration:Spdt, Sensor Mounting:Stud, Electrical Connection:3 Pin Male Connector Rohs Compliant: Yes |Noshok 200V-3-2-5/25-VAC-113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $87.7500
$87.7500 Buy Now
DISTI # 4681-200V-3-2-5/25-vac-113-ND
DigiKey Mechanical Pressure Switch Min Qty: 1 Container: Case MARKETPLACE PRODUCT 3
In Stock
  • 1 $66.1700
$66.1700 Buy Now
DISTI # 74781734
RS Mechanical Compact SPDT Pressure Switch, 200V Series Snap Action, 3-Pin Male | NOSHOK 200V-3-2-5/25-vac-113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $86.6300
$86.6300 RFQ

Part Details for 200V-3-2-5/25-VAC-113

200V-3-2-5/25-VAC-113 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200V-3-2-5/25-VAC-113 by NOSHOK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200V-3-2-5/25-VAC-113 by NOSHOK Inc

  • Please alert me when 200V-3-2-5/25-VAC-113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 200V-3-2-5/25-VAC-113 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200V-3-2-5/25-VAC-113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 200V-3-2-5/25-VAC-113 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200V-3-2-5/25-VAC-113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200V-3-2-5/25-VAC-113 by NOSHOK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: