Part Details for 200UDP1T1A1M7RE by TE Connectivity
Overview of 200UDP1T1A1M7RE by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200UDP1T1A1M7RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant | 0 |
|
$3.4700 / $5.0600 | Buy Now |
DISTI #
200UDP1T1A1M7RE
|
Relay Specialties | Toggle Swt,Through Hole,RAngleDPDT, On-On, 0.4VA (AC/DC)Standard Round, 3.80mm, Vert Min Qty: 1 | 0 |
|
$3.3700 / $4.5200 | RFQ |