Part Details for 200SXC1000MEFCSN30X45 by Rubycon Corporation
Overview of 200SXC1000MEFCSN30X45 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200SXC1000MEFCSN30X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T5159
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 200V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 125°C, Polarity:Polar Rohs Compliant: Yes |Rubycon 200SXC1000MEFCSN30X45 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
200SXC1000MEFCSN30X45-ND
|
DigiKey | CAP ALUM 1000UF 20% 200V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9584 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 200VDC - 30mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$4.0200 / $8.3500 | Buy Now |
Part Details for 200SXC1000MEFCSN30X45
200SXC1000MEFCSN30X45 CAD Models
200SXC1000MEFCSN30X45 Part Data Attributes
|
200SXC1000MEFCSN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200SXC1000MEFCSN30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.34164 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200SXC1000MEFCSN30X45
This table gives cross-reference parts and alternative options found for 200SXC1000MEFCSN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200SXC1000MEFCSN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102MCM3045LHN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 200SXC1000MEFCSN30X45 vs 8102MCM3045LHN70 |
8102MCM3045LTN110 | CAP,AL2O3,1MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200SXC1000MEFCSN30X45 vs 8102MCM3045LTN110 |
LV200M1000BP4-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | 200SXC1000MEFCSN30X45 vs LV200M1000BP4-3045 |
108LMX200M2DG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 200SXC1000MEFCSN30X45 vs 108LMX200M2DG |
LC200M1000BP3-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | 200SXC1000MEFCSN30X45 vs LC200M1000BP3-3045 |
ELX108M200AS5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | 200SXC1000MEFCSN30X45 vs ELX108M200AS5AV |
SLG108M200S1A5S45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | 200SXC1000MEFCSN30X45 vs SLG108M200S1A5S45K |
MAL215922102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 200SXC1000MEFCSN30X45 vs MAL215922102E3 |
LV200M1000BP443045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | 200SXC1000MEFCSN30X45 vs LV200M1000BP443045 |
SLQ108M200S1A5S45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | 200SXC1000MEFCSN30X45 vs SLQ108M200S1A5S45K |