Part Details for 200SF1CT203 by Honeywell Sensing and Control
Overview of 200SF1CT203 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200SF1CT203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M6362
|
Newark | Precision Potentiometer |Honeywell 200SF1CT203 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,826.3600 / $2,926.5900 | Buy Now |
DISTI #
480-200SF1CT203-ND
|
DigiKey | PRECISION POTENTIOMETER Min Qty: 10 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,405.4120 | Buy Now |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 500 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Cable (1 m), Pressure Connector 1/4 in SAE Female Schrader (7/16-20 UNF-2B Internal Thread), Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant | 0 |
|
$2,381.8600 / $6,213.9800 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 500 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Cable (1 m), Pressure Connector 1/4 in SAE Female Schrader (7/16-20 UNF-2B Internal Thread), Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant | 0 |
|
$2,381.8600 / $6,213.9800 | Buy Now |
Part Details for 200SF1CT203
200SF1CT203 CAD Models
200SF1CT203 Part Data Attributes
|
200SF1CT203
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
200SF1CT203
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | SPECIAL | |
Tolerance | 10% |
Alternate Parts for 200SF1CT203
This table gives cross-reference parts and alternative options found for 200SF1CT203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200SF1CT203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P270-SF23CR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 200SF1CT203 vs P270-SF23CR20K |
P270-DF31CR20K | Potentiometer, Conductive Plastic, 1W, 20000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 200SF1CT203 vs P270-DF31CR20K |
P270-DP23AR20K | Potentiometer, Conductive Plastic, 1W, 20000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 200SF1CT203 vs P270-DP23AR20K |
P270-DP21AR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 200SF1CT203 vs P270-DP21AR20K |
P270-DP13CR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 200SF1CT203 vs P270-DP13CR20K |
P270-DS32CR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 200SF1CT203 vs P270-DS32CR20K |
P270-SP12CR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 200SF1CT203 vs P270-SP12CR20K |
P270-SS31CR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 200SF1CT203 vs P270-SS31CR20K |
P270-SP33AR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 200SF1CT203 vs P270-SP33AR20K |
P270-DF21AR20K | Potentiometer, Conductive Plastic, 1W, 20000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 200SF1CT203 vs P270-DF21AR20K |