Datasheets
200PK100MEFC12.5X25 by: Rubycon Corporation

CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL

Part Details for 200PK100MEFC12.5X25 by Rubycon Corporation

Overview of 200PK100MEFC12.5X25 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5X2503-000NDGI8 Renesas Electronics Corporation MicroClock Programmable Clock Generator with Embedded Crystal
5X2503-000NDGI Renesas Electronics Corporation MicroClock Programmable Clock Generator with Embedded Crystal
EVK5X2503 Renesas Electronics Corporation Evaluation Board for 5X2503 MicroClock

Price & Stock for 200PK100MEFC12.5X25

Part # Distributor Description Stock Price Buy
DISTI # 08X4909
Newark Aluminium Electrolytic Capacitor, Pk Series, 100 - F, - 20%, 200 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 200PK100MEFC12.5X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 576
  • 1 $0.8420
  • 10 $0.7090
  • 25 $0.6680
  • 50 $0.6280
  • 100 $0.5890
  • 500 $0.5530
$0.5530 / $0.8420 Buy Now
DISTI # 1189-1185-ND
DigiKey CAP ALUM 100UF 20% 200V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk 3421
In Stock
  • 1 $1.2100
  • 10 $0.7730
  • 50 $0.5908
  • 100 $0.5332
  • 500 $0.4336
  • 1,000 $0.4021
  • 3,000 $0.3627
  • 5,000 $0.3480
$0.3480 / $1.2100 Buy Now
DISTI # 232-200PK100MEFC125X
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
  • 1 $1.2100
  • 10 $0.5910
  • 100 $0.5340
  • 500 $0.4330
  • 1,000 $0.4310
$0.4310 / $1.2100 Order Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 100uF - 20% - 200VDC - 12.5mm dia x 25mm - -40 to 85°C RoHS: Compliant 0
  • 20 $1.3470
  • 100 $1.2790
  • 250 $0.9140
  • 500 $0.6400
  • 1,000 $0.5810
  • 3,000 $0.4770
  • 5,000 $0.4320
  • 10,000 $0.4210
$0.4210 / $1.3470 Buy Now
DISTI # 200PK100MEFC12.5X25
Avnet Abacus Aluminum Electrolytic Capacitor, 100uF, 200V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 200PK100MEFC12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 200PK100MEFC12.5X25

200PK100MEFC12.5X25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

200PK100MEFC12.5X25 Part Data Attributes

200PK100MEFC12.5X25 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200PK100MEFC12.5X25 Rubycon Corporation CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Rubycon
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.9 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 320 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for 200PK100MEFC12.5X25

This table gives cross-reference parts and alternative options found for 200PK100MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200PK100MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
200PK100MEFCRX12.5X25 Rubycon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, 200PK100MEFC12.5X25 vs 200PK100MEFCRX12.5X25
200PK100MCE12.5X25 Rubycon Corporation Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT 200PK100MEFC12.5X25 vs 200PK100MCE12.5X25
200PK100MEFCRK12.5X25 Rubycon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, 200PK100MEFC12.5X25 vs 200PK100MEFCRK12.5X25
200PK100MEFCRI12.5X25 Rubycon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, 200PK100MEFC12.5X25 vs 200PK100MEFCRI12.5X25
200PK100MRI12.5X25 Rubycon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, 200PK100MEFC12.5X25 vs 200PK100MRI12.5X25
200PK100MCA12.5X25 Rubycon Corporation Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT 200PK100MEFC12.5X25 vs 200PK100MCA12.5X25
200PK100MCC12.5X25 Rubycon Corporation Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT 200PK100MEFC12.5X25 vs 200PK100MCC12.5X25
200PK100MEFCCC12.5X25 Rubycon Corporation Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID 200PK100MEFC12.5X25 vs 200PK100MEFCCC12.5X25
200PK100MG412.5X25 Rubycon Corporation Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT 200PK100MEFC12.5X25 vs 200PK100MG412.5X25
200PK100MSG12.5X25 Rubycon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, 200PK100MEFC12.5X25 vs 200PK100MSG12.5X25

200PK100MEFC12.5X25 Related Parts