Part Details for 200NHG1BI-400 by Eaton Corporation
Results Overview of 200NHG1BI-400 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200NHG1BI-400 Information
200NHG1BI-400 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 200NHG1BI-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200NHG1BI-400
|
Avnet Americas | BUSSMANN 200A 400V 1 GG - Bulk (Alt: 200NHG1BI-400) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$90.9646 / $97.4046 | Buy Now |
DISTI #
504-200NHG1BI-400
|
Mouser Electronics | Specialty Fuses 200A 400V 1 GG RoHS: Compliant | 0 |
|
$129.9500 / $145.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$115.0000 / $119.0700 | Buy Now |
Part Details for 200NHG1BI-400
200NHG1BI-400 CAD Models
200NHG1BI-400 Part Data Attributes
|
200NHG1BI-400
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
200NHG1BI-400
Eaton Corporation
FUSE 200A 400V GG/GL SIZE 1
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE |