Part Details for 200NHG1B-690 by Eaton Bussmann
Results Overview of 200NHG1B-690 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200NHG1B-690 Information
200NHG1B-690 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 200NHG1B-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6862
|
Newark | Nh Fuse 200Amp 690V Gg Size 1 |Eaton Bussmann 200NHG1B-690 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.6800 / $204.1500 | Buy Now |
DISTI #
200NHG1B-690-ND
|
DigiKey | FUSE SQUARE 200A 690VAC RECT Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.8367 | Buy Now |
DISTI #
71389672
|
RS | NH FUSE 200AMP 690V gG SIZE 1 | Bussmann by Eaton 200NHG1B-690 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1200 | RFQ |
DISTI #
200NHG1B-690
|
TME | Fuse: fuse, 200A, 690VAC, gG,gL, industrial, NH1 Min Qty: 3 | 0 |
|
$13.2400 | RFQ |
DISTI #
000000000003483736
|
Sager | Specialty Fuses 200AMP 690V gG SIZE 1DUAL IND Min Qty: 3 | 0 |
|
$123.8800 / $137.6400 | Buy Now |