Part Details for 200MXC820MEFCSN30X30 by Rubycon Corporation
Overview of 200MXC820MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200MXC820MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-200MXC820MEFCSN30X30-ND
|
DigiKey | CAP ALUM 820UF 20% 200V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
98 In Stock |
|
$2.8030 / $7.0800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 820uF - 20% - 200VDC - 30mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$2.3600 / $12.4600 | Buy Now |
Part Details for 200MXC820MEFCSN30X30
200MXC820MEFCSN30X30 CAD Models
200MXC820MEFCSN30X30 Part Data Attributes
|
200MXC820MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200MXC820MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.215 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200MXC820MEFCSN30X30
This table gives cross-reference parts and alternative options found for 200MXC820MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200MXC820MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642C2827M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200MXC820MEFCSN30X30 vs B43642C2827M002 |
B43642C2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200MXC820MEFCSN30X30 vs B43642C2827M000 |
HU2D821MEZS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Hitachi Ltd | 200MXC820MEFCSN30X30 vs HU2D821MEZS3WPPF |
B43544B2827M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 200MXC820MEFCSN30X30 vs B43544B2827M080 |
LGW2D821MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 200MXC820MEFCSN30X30 vs LGW2D821MELB30 |
B43544B2827M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 200MXC820MEFCSN30X30 vs B43544B2827M087 |
B43640C2827M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 200MXC820MEFCSN30X30 vs B43640C2827M080 |
B43642C2827M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200MXC820MEFCSN30X30 vs B43642C2827M060 |
B43543B2827M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 200MXC820MEFCSN30X30 vs B43543B2827M002 |
B43544B2827M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 200MXC820MEFCSN30X30 vs B43544B2827M067 |