Part Details for 200MT40KPBF by Vishay Intertechnologies
Overview of 200MT40KPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Motor control systems
Price & Stock for 200MT40KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-200MT40KPBF
|
Avnet Americas | Diode Rectifier Bridge Single 400V 200A 6-Pin INT-A-PAK - Bulk (Alt: VS-200MT40KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$68.4126 / $86.9093 | Buy Now |
Part Details for 200MT40KPBF
200MT40KPBF CAD Models
200MT40KPBF Part Data Attributes
|
200MT40KPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
200MT40KPBF
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 200A, 400V V(RRM), Silicon, ROHS COMPLIANT, MODULE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | R-PUFM-X14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PUFM-X14 | |
Non-rep Pk Forward Current-Max | 1880 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |