Part Details for 200MSP4T4B1M1QE by E-Switch Inc
Overview of 200MSP4T4B1M1QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 200MSP4T4B1M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0707
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP4T4B1M1QE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $3.9500 | Buy Now |
DISTI #
200MSP4T4B1M1QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1882 | Buy Now |
DISTI #
612-200MSP4T4B1M1QE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC (On)-Off-(On) PC Mnt RoHS: Compliant | 0 |
|
$2.7200 / $4.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$2.1900 | Buy Now |