Part Details for 200MSP3T1B5M6REH by E-Switch Inc
Overview of 200MSP3T1B5M6REH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 200MSP3T1B5M6REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0672
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP3T1B5M6REH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $5.9700 | Buy Now |
DISTI #
200MSP3T1B5M6REH-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9181 | Buy Now |
DISTI #
612-200MSP3T1B5M6REH
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-Off-On PC Mnt RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks | 0 |
|
$3.3000 | Buy Now |