Part Details for 200MSP2T2B2M7QE (ALTERNATE: 200MSP2T2B2M7QE) by E-Switch Inc
Results Overview of 200MSP2T2B2M7QE (ALTERNATE: 200MSP2T2B2M7QE) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200MSP2T2B2M7QE (ALTERNATE: 200MSP2T2B2M7QE) Information
200MSP2T2B2M7QE (ALTERNATE: 200MSP2T2B2M7QE) by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for 200MSP2T2B2M7QE (ALTERNATE: 200MSP2T2B2M7QE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74709820
|
RS | Toggle Switch, SPDT, ON-(ON), 3A, 120VAC/28VDC, TH, RA, Vert., PC Pin | E-Switch 200MSP2T2B2M7QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 | RFQ |