Part Details for 200MSP1T2B3M6QEH by E-Switch Inc
Overview of 200MSP1T2B3M6QEH by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 200MSP1T2B3M6QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9805
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP1T2B3M6QEH RoHS: Compliant Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $3.7700 | Buy Now |
DISTI #
200MSP1T2B3M6QEH-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 810 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6738 | Buy Now |
DISTI #
612-200MSP1T2B3M6QEH
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt | 136 |
|
$2.6700 / $3.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 810 Package Multiple: 162 Lead time: 13 Weeks | 0 |
|
$2.0900 | Buy Now |
DISTI #
200MSP1T2B3M6QEH
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 1A/250VAC, 3A/28VDC, 200, THT Min Qty: 810 | 0 |
|
$3.4500 | RFQ |
Part Details for 200MSP1T2B3M6QEH
200MSP1T2B3M6QEH CAD Models
200MSP1T2B3M6QEH Part Data Attributes
|
200MSP1T2B3M6QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP1T2B3M6QEH
E-Switch Inc
Toggle Switch, SPDT, On-on, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.194 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 9.4742 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Diameter | 0.394 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |