Part Details for 200MSP1T1B2M7RE by E-Switch Inc
Overview of 200MSP1T1B2M7RE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 200MSP1T1B2M7RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0572
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP1T1B2M7RE Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.1900 | Buy Now |
DISTI #
200MSP1T1B2M7RE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 540 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9773 | Buy Now |
DISTI #
612-200MSP1T1B2M7RE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$2.8800 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 108 | 0 |
|
$2.3200 | Buy Now |
Part Details for 200MSP1T1B2M7RE
200MSP1T1B2M7RE CAD Models
200MSP1T1B2M7RE Part Data Attributes:
|
200MSP1T1B2M7RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP1T1B2M7RE
E-Switch Inc
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE BAT,4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.354 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 8.128 mm | |
Body Height | 14.2748 mm | |
Body Length or Diameter | 2.54 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |