-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0571
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP1T1B2M6QE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.3500 | Buy Now |
DISTI #
EG5778-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
874 In Stock |
|
$2.3035 / $3.5900 | Buy Now |
DISTI #
612-200MSP1T1B2M6QE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 433 |
|
$2.4100 / $3.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 3A - Silver Plated Contacts - Right Angle PC Mount - .190 Dia x .220" No Thread Bushing - No Hardware RoHS: Compliant | 0 |
|
$1.7900 / $3.9900 | Buy Now |
DISTI #
200MSP1T1B2M6QE
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 1A/250VAC, 3A/28VDC, -30÷85°C Min Qty: 270 | 0 |
|
$3.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200MSP1T1B2M6QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP1T1B2M6QE
E-Switch Inc
Toggle Switch, SPDT, On-on, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.37 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |