Part Details for 200MSP1T1B1M7QEH by E-Switch Inc
Overview of 200MSP1T1B1M7QEH by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200MSP1T1B1M7QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0568
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP1T1B1M7QEH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $3.9100 | Buy Now |
DISTI #
200MSP1T1B1M7QEH-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
996 In Stock |
|
$2.6528 / $4.0800 | Buy Now |
DISTI #
612-200MSP1T1B1M7QEH
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$2.7800 / $3.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 | 0 |
|
$2.1700 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 3A - Silver Plated Contacts - Right Angle PC Mount - 10-48UNS-2A x .220" Bushing - Hardware Incl RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now |
Part Details for 200MSP1T1B1M7QEH
200MSP1T1B1M7QEH CAD Models
200MSP1T1B1M7QEH Part Data Attributes:
|
200MSP1T1B1M7QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP1T1B1M7QEH
E-Switch Inc
Toggle Switch, SPDT, On-on, 4 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.354 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.128 mm | |
Body Height | 14.1732 mm | |
Body Length or Diameter | 5.08 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 200MSP1T1B1M7QEH
This table gives cross-reference parts and alternative options found for 200MSP1T1B1M7QEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200MSP1T1B1M7QEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MSP1T1B1M6QE | Toggle Switch, SPDT, On-on, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle | E-Switch Inc | 200MSP1T1B1M7QEH vs 200MSP1T1B1M6QE |