-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0453
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MDP1T1B1M2REH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.0100 | Buy Now |
DISTI #
EG5776-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
445 In Stock |
|
$2.7205 / $4.1900 | Buy Now |
DISTI #
612-200-F1122
|
Mouser Electronics | Toggle Switches DPDT ON-ON PCB GOLD RoHS: Compliant | 0 |
|
$2.6300 / $4.1900 | Order Now |
|
Future Electronics | DPDT On-On Round Actuator PC Pin Through Hole Non Illuminated Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 192 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.9700 | Buy Now |
|
Future Electronics | DPDT On-On Round Actuator PC Pin Through Hole Non Illuminated Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 192 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.9700 | Buy Now |
|
Future Electronics | DPDT On-On Round Actuator PC Pin Through Hole Non Illuminated Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 192 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.9700 | Buy Now |
|
Future Electronics | DPDT On-On Round Actuator PC Pin Through Hole Non Illuminated Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 192 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.9700 | Buy Now |
DISTI #
82696464
|
Verical | Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Min Qty: 15 Package Multiple: 5 Date Code: 2427 | Americas - 960 |
|
$3.2588 / $4.9882 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 10-48UNS x .220" Bushing - Hardware Incl RoHS: Compliant |
960 In Stock |
|
$2.5200 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200MDP1T1B1M2REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MDP1T1B1M2REH
E-Switch Inc
Toggle Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.37 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.128 mm | |
Body Height | 8.636 mm | |
Body Length or Diameter | 9.144 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |