Part Details for 200M14C by Eaton Bussmann
Overview of 200M14C by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200M14C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9498
|
Newark | C.s.a. Fuse Clc 200A 600V |Eaton Bussmann 200M14C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.8400 / $422.4300 | Buy Now |
DISTI #
200M14C-ND
|
DigiKey | FUSE CRTRDGE 200A 600VAC/250VDC Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$439.8800 | Buy Now |
DISTI #
71389668
|
RS | C.S.A. FUSE CLC 200A 600V | Bussmann by Eaton 200M14C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$399.8500 / $444.2800 | RFQ |
DISTI #
000000000002488645
|
Sager | Specialty Fuses CSA FUSE CL'C'600V Min Qty: 1 | 0 |
|
$277.9100 / $308.7900 | Buy Now |