Datasheets
200KXW390MCT18X35 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED

Part Details for 200KXW390MCT18X35 by Rubycon Corporation

Overview of 200KXW390MCT18X35 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 200KXW390MCT18X35

200KXW390MCT18X35 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

200KXW390MCT18X35 Part Data Attributes

200KXW390MCT18X35 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200KXW390MCT18X35 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.83785 mA
Manufacturer Series KXW
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 1130 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for 200KXW390MCT18X35

This table gives cross-reference parts and alternative options found for 200KXW390MCT18X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200KXW390MCT18X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
200KXW390MCA18X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200KXW390MCT18X35 vs 200KXW390MCA18X35
KRF200VB391M30X30LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Chemi-Con 200KXW390MCT18X35 vs KRF200VB391M30X30LL
200KXW390MCM16X40 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED Rubycon Corporation 200KXW390MCT18X35 vs 200KXW390MCM16X40
KMH200VB390M20D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Chemi-Con 200KXW390MCT18X35 vs KMH200VB390M20D
FTK200VT390M15FA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, SPECIAL LEADED-3 Chemi-Con 200KXW390MCT18X35 vs FTK200VT390M15FA
RZA200VG391M22X81LL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 200KXW390MCT18X35 vs RZA200VG391M22X81LL
200KXW390MKC18X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200KXW390MCT18X35 vs 200KXW390MKC18X35
UPT2D391MHT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 200KXW390MCT18X35 vs UPT2D391MHT
200KXW390MCA16X40 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200KXW390MCT18X35 vs 200KXW390MCA16X40
200KXW390M18X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 200KXW390MCT18X35 vs 200KXW390M18X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200KXW390MCT18X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200KXW390MCT18X35 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200KXW390MCT18X35 would you like to use for your alert(s)?
  • Please alert me when 200KXW390MCT18X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200KXW390MCT18X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200KXW390MCT18X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200KXW390MCT18X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200KXW390MCT18X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200KXW390MCT18X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: