Part Details for 200KEVD10AFPW by TE Connectivity
Overview of 200KEVD10AFPW by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 200KEVD10AFPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4264
|
Newark | Power Line Filter, 3 Phase, 200A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:200A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 200KEVD10AFPW Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$769.3700 / $890.1800 | Buy Now |
DISTI #
174-200KEVD10AFPW-ND
|
DigiKey | LINE FILTER 440VAC 200A CHASSIS Min Qty: 2 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$931.1900 | Buy Now |
DISTI #
1-1609998-8
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 200A 440V Terminal Block Flange Mount - Bulk (Alt: 1-1609998-8) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$750.2912 / $902.8928 | Buy Now |
DISTI #
655-200KEVD10AFPW
|
Mouser Electronics | Power Line Filters KEV 200A 2S SP WYE 440 VAC RoHS: Compliant | 0 |
|
$862.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$698.1200 / $739.3700 | Buy Now |
DISTI #
COR200KEVD10AFPW
|
Interstate Connecting Components | KEV 200A 2S NUT WYE 440VAC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$698.1200 / $739.3700 | Buy Now |
Part Details for 200KEVD10AFPW
200KEVD10AFPW CAD Models
200KEVD10AFPW Part Data Attributes
|
200KEVD10AFPW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
200KEVD10AFPW
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 121.5 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 15 mA | |
Length | 340 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 200 A | |
Rated Voltage | 440 V | |
Width | 220 mm |