Part Details for 200KEPS6BFPW by TE Connectivity
Overview of 200KEPS6BFPW by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 200KEPS6BFPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4263
|
Newark | Power Line Filter, 3 Phase, 200A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:200A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 200KEPS6BFPW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$748.6200 / $850.4300 | Buy Now |
DISTI #
174-200KEPS6BFPW-ND
|
DigiKey | LINE FILTER 520VAC 200A CHASSIS Min Qty: 2 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$877.0750 | Buy Now |
DISTI #
5-1609968-5
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 200A 520V Threaded Bolt Flange Mount - Bulk (Alt: 5-1609968-5) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$665.9657 | Buy Now |
DISTI #
655-200KEPS6BFPW
|
Mouser Electronics | Power Line Filters KEP 200A 1S HIGH PLUS NUT WYE 520 VAC RoHS: Compliant | 0 |
|
$853.5700 | Order Now |
DISTI #
COR200KEPS6BFPW
|
Heilind Electronics | KEP 200A 1S HIGH PLUS NUT WYE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEP 200A 1S HIGH PLUS NUT WYE 520VAC RoHS: Compliant | 0 |
|
$786.5400 / $831.7900 | Buy Now |
DISTI #
COR200KEPS6BFPW
|
Interstate Connecting Components | KEP 200A 1S HIGH PLUS NUT WYE | 0 |
|
Buy Now | |
|
Master Electronics | KEP 200A 1S HIGH PLUS NUT WYE 520VAC RoHS: Compliant | 0 |
|
$786.5400 / $831.7900 | Buy Now |
Part Details for 200KEPS6BFPW
200KEPS6BFPW CAD Models
200KEPS6BFPW Part Data Attributes
|
200KEPS6BFPW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
200KEPS6BFPW
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 91.5 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 12 mA | |
Length | 323 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 200 A | |
Rated Voltage | 520 V | |
Width | 220 mm |