Datasheets
200HXC1000MEFCSN30X35 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Part Details for 200HXC1000MEFCSN30X35 by Rubycon Corporation

Overview of 200HXC1000MEFCSN30X35 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for 200HXC1000MEFCSN30X35

Part # Distributor Description Stock Price Buy
DISTI # 200HXC1000MEFCSN30X35-ND
DigiKey CAP ALUM 1000UF 20% 200V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $5.3943
$5.3943 Buy Now

Part Details for 200HXC1000MEFCSN30X35

200HXC1000MEFCSN30X35 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

200HXC1000MEFCSN30X35 Part Data Attributes

200HXC1000MEFCSN30X35 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200HXC1000MEFCSN30X35 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Rubycon
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.34164 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 3360 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Alternate Parts for 200HXC1000MEFCSN30X35

This table gives cross-reference parts and alternative options found for 200HXC1000MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200HXC1000MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
200HXC1000MEFCSN35X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation 200HXC1000MEFCSN30X35 vs 200HXC1000MEFCSN35X30
LAK2D102MHLC50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 200HXC1000MEFCSN30X35 vs LAK2D102MHLC50
200SXC1000MST30X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation 200HXC1000MEFCSN30X35 vs 200SXC1000MST30X45
200MXR1000MOOE30X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount Rubycon Corporation 200HXC1000MEFCSN30X35 vs 200MXR1000MOOE30X40
200SXG1000MSN30X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation 200HXC1000MEFCSN30X35 vs 200SXG1000MSN30X20
LAK2D102MELC50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 200HXC1000MEFCSN30X35 vs LAK2D102MELC50
KMH200VS1000M30E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN Chemi-Con 200HXC1000MEFCSN30X35 vs KMH200VS1000M30E
200VXP1000MSN35X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN Rubycon Corporation 200HXC1000MEFCSN30X35 vs 200VXP1000MSN35X40
200SXC1000MEFCSN30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 200HXC1000MEFCSN30X35 vs 200SXC1000MEFCSN30X25
LXG200VNSN1000M35D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN Chemi-Con 200HXC1000MEFCSN30X35 vs LXG200VNSN1000M35D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200HXC1000MEFCSN30X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200HXC1000MEFCSN30X35 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200HXC1000MEFCSN30X35 would you like to use for your alert(s)?
  • Please alert me when 200HXC1000MEFCSN30X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200HXC1000MEFCSN30X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200HXC1000MEFCSN30X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200HXC1000MEFCSN30X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200HXC1000MEFCSN30X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200HXC1000MEFCSN30X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: