Part Details for 200H-3-45-125/600-111 by NOSHOK Inc
Overview of 200H-3-45-125/600-111 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-200H | Amphenol Communications Solutions | 68004-200H-BERG 100CC SR STRA | |
ADC1443D200HD-C1 | Renesas Electronics Corporation | Dual channel 14-bit ADC; 200 Msps; JESD204B serial outputs | |
10127402-00H1240LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, Vertical, Press Fit, 6HP , 2LP, 24S |
Price & Stock for 200H-3-45-125/600-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8800
|
Newark | Pressure Switch, Spdt, 125-600Psi, Pressure Fitting Style:7/16"-20 Sae Male, Operating Pressure Min:125Psi, Operating Pressure Max:600Psi, Contact Configuration:Spdt, Product Range:200 Series, Sensor Mounting:Stud Rohs Compliant: Yes |Noshok 200H-3-45-125/600-111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4681-200H-3-45-125/600-111-ND
|
DigiKey | Mechanical Pressure Switch Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
10 In Stock |
|
$87.6600 | Buy Now |
DISTI #
74781439
|
RS | Mechanical Compact Spdt Pressure Switch, 200H Series Snap Action, 3-Pin Male | NOSHOK 200H-3-45-125/600-111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7600 | RFQ |