There are no models available for this part yet.
Overview of 200FM by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADIN1200FMCZ | Analog Devices | EVALUATION BOARD |
Price & Stock for 200FM by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
200FM
|
Avnet Americas | Fuse 200A 690V 2-Pin Bolt - Bulk (Alt: 200FM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.7374 / $340.5324 | Buy Now | |
DISTI #
504-200FM
|
Mouser Electronics | Specialty Fuses 200A 690V AC TYPE T RoHS: Compliant | 0 |
|
$408.1600 / $458.1500 | Order Now | |
DISTI #
76921156
|
Verical | Fuse British Standard 200A 690V Bolt 50 X 38.1 X 41mm Carton UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 1 |
|
$505.5570 / $621.6730 | Buy Now |
CAD Models for 200FM by Eaton Corporation
Part Data Attributes for 200FM by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 690 VDC: 200000 A
|
Body Height
|
41 mm
|
Body Length or Diameter
|
50 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
2600 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
200 A
|
Rated Voltage(AC)
|
690 V
|
Rated Voltage(DC)
|
350 V
|
Reference Standard
|
BS 88; CE
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Related Parts for 200FM
-
2030.0020Electric Fuses
-
1N6168ATransient Suppressors
-
CL21B104KCCWPNCFixed Capacitors
-
20TQ045STRLPBFRectifier Diodes
-
42142-1Terminals and Terminal Blocks
-
SFM-120-02-L-D-A-P-TRHeaders and Edge Type Connectors
-
RG1608P-333-B-T5Fixed Resistors
-
200MSP1T4B2M7REToggle Switches
-
SZBZX84C47LT1GZener Diodes