Part Details for 200CNQ045 by International Rectifier
Overview of 200CNQ045 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200CNQ045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 A, 45 V, SILICON, RECTIFIER DIODE, TO-244AB | 11 |
|
$78.2568 / $86.9520 | Buy Now |
Part Details for 200CNQ045
200CNQ045 CAD Models
200CNQ045 Part Data Attributes:
|
200CNQ045
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
200CNQ045
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-244AB | |
Package Description | MODIFIED TO-244AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | TO-244AB | |
JESD-30 Code | R-PUFM-X2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 26000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 400000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 200CNQ045
This table gives cross-reference parts and alternative options found for 200CNQ045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200CNQ045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200CNQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN | Vishay Semiconductors | 200CNQ045 vs 200CNQ045 |
200CNQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, | Microsemi Corporation | 200CNQ045 vs 200CNQ045 |
200CNQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon | Microchip Technology Inc | 200CNQ045 vs 200CNQ045 |
200CNQ045-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, Silicon, GREEN, PLASTIC, PRM4, 2 PIN | Sensitron Semiconductors | 200CNQ045 vs 200CNQ045-G |
200CNQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, PLASTIC, PRM4, 2 PIN | Sensitron Semiconductors | 200CNQ045 vs 200CNQ045 |