Datasheets
200CFX22MEFC10X16 by: Rubycon Corporation

CAP ALUM 22UF 20% 200V RADIAL

Part Details for 200CFX22MEFC10X16 by Rubycon Corporation

Overview of 200CFX22MEFC10X16 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 200CFX22MEFC10X16

Part # Distributor Description Stock Price Buy
DISTI # 1189-2208-ND
DigiKey CAP ALUM 22UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.8300
  • 10 $0.5220
  • 50 $0.3936
  • 100 $0.3527
  • 500 $0.2822
  • 1,000 $0.2599
  • 3,000 $0.2319
  • 5,000 $0.2215
$0.2215 / $0.8300 Buy Now
DISTI # 232-200CFX22MEFC10X1
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant 988
  • 1 $0.7500
  • 10 $0.3870
  • 100 $0.3380
  • 500 $0.2770
  • 1,000 $0.2420
  • 2,000 $0.2180
  • 10,000 $0.2050
  • 25,000 $0.2030
$0.2030 / $0.7500 Buy Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 22uF - 20% - 200VDC - 10mm dia x 16mm - -25 to 105°C RoHS: Compliant 3000 In Stock
  • 1,000 $0.2078
  • 3,000 $0.1994
  • 5,000 $0.1964
  • 8,000 $0.1893
  • 10,000 $0.1864
  • 25,000 $0.1824
  • 50,000 $0.1796
  • 100,000 $0.1769
$0.1769 / $0.2078 Buy Now
DISTI # 70389678
Verical Cap Aluminum Lytic 22uF 200V 20%( 10 X 16mm) Radial 5mm 360mA 5000h 105C Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2322 Americas - 3000
  • 1,000 $0.2701
  • 3,000 $0.2592
  • 5,000 $0.2553
  • 8,000 $0.2461
  • 10,000 $0.2423
$0.2423 / $0.2701 Buy Now
Master Electronics Aluminum Electrolytic - Radial - 22uF - 20% - 200VDC - 10mm dia x 16mm - -25 to 105°C RoHS: Compliant 3000 In Stock
  • 1,000 $0.2078
  • 3,000 $0.1994
  • 5,000 $0.1964
  • 8,000 $0.1893
  • 10,000 $0.1864
  • 25,000 $0.1824
  • 50,000 $0.1796
  • 100,000 $0.1769
$0.1769 / $0.2078 Buy Now

Part Details for 200CFX22MEFC10X16

200CFX22MEFC10X16 CAD Models

200CFX22MEFC10X16 Part Data Attributes

200CFX22MEFC10X16 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200CFX22MEFC10X16 Rubycon Corporation CAP ALUM 22UF 20% 200V RADIAL
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Rubycon
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.276 mA
Length 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 180 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for 200CFX22MEFC10X16

This table gives cross-reference parts and alternative options found for 200CFX22MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200CFX22MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8220MCM1016RFN911M CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX22MEFC10X16 vs 8220MCM1016RFN911M
2220MCM1016RFN1110 CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX22MEFC10X16 vs 2220MCM1016RFN1110
1220MCM1016RFN411B CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX22MEFC10X16 vs 1220MCM1016RFN411B
ESU226M200AH8EA Aluminum Electrolytic Capacitor, KEMET Corporation 200CFX22MEFC10X16 vs ESU226M200AH8EA
200CFX22MEFCT810X16 CAP ALUM 22UF 20% 200V RADIAL Rubycon Corporation 200CFX22MEFC10X16 vs 200CFX22MEFCT810X16
2220MCM1016RFN0110 CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX22MEFC10X16 vs 2220MCM1016RFN0110
8220MCM1016RFN711B CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX22MEFC10X16 vs 8220MCM1016RFN711B
2220MCM1016RFN311P CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX22MEFC10X16 vs 2220MCM1016RFN311P
1220MCM1016RFN911C CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX22MEFC10X16 vs 1220MCM1016RFN911C
1220MCM1016RFN211B CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX22MEFC10X16 vs 1220MCM1016RFN211B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200CFX22MEFC10X16 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200CFX22MEFC10X16 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200CFX22MEFC10X16 would you like to use for your alert(s)?
  • Please alert me when 200CFX22MEFC10X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200CFX22MEFC10X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200CFX22MEFC10X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200CFX22MEFC10X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200CFX22MEFC10X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200CFX22MEFC10X16 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: