Part Details for 200CFX10MEFCT810X16 by Rubycon Corporation
Overview of 200CFX10MEFCT810X16 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 200CFX10MEFCT810X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200CFX10MEFCT810X16-ND
|
DigiKey | CAP ALUM 10UF 20% 200V RADIAL Min Qty: 1000 Lead time: 35 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1805 | Buy Now |
Part Details for 200CFX10MEFCT810X16
200CFX10MEFCT810X16 CAD Models
200CFX10MEFCT810X16 Part Data Attributes
|
200CFX10MEFCT810X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200CFX10MEFCT810X16
Rubycon Corporation
CAP ALUM 10UF 20% 200V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.18 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200CFX10MEFCT810X16
This table gives cross-reference parts and alternative options found for 200CFX10MEFCT810X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200CFX10MEFCT810X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200BXC10MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 200CFX10MEFCT810X16 vs 200BXC10MEFCKC10X16 |
200BXC10MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200CFX10MEFCT810X16 vs 200BXC10MCA10X16 |
MALREKV00DD210S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 200CFX10MEFCT810X16 vs MALREKV00DD210S00K |
BH2D106M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 200CFX10MEFCT810X16 vs BH2D106M10016CS |
200BXC10MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 200CFX10MEFCT810X16 vs 200BXC10MEFCCA10X16 |
200BXC10MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200CFX10MEFCT810X16 vs 200BXC10MCC10X16 |
BH2D106M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 200CFX10MEFCT810X16 vs BH2D106M10016SS |
NRBX100M200V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 200CFX10MEFCT810X16 vs NRBX100M200V10X16F |
BL2D106M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 200CFX10MEFCT810X16 vs BL2D106M10016CS |
200BXC10MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200CFX10MEFCT810X16 vs 200BXC10MCE10X16 |