Part Details for 200BXW220MEFR16X30 by Rubycon Corporation
Overview of 200BXW220MEFR16X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200BXW220MEFR16X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7553
|
Newark | Cap, 220µf, 200V, 20% Rohs Compliant: Yes |Rubycon 200BXW220MEFR16X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$1.7200 / $3.1100 | Buy Now |
DISTI #
232-200BXW220MEFR16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.1700 / $2.8800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 200VDC - 16mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.9280 / $2.9690 | Buy Now |
Part Details for 200BXW220MEFR16X30
200BXW220MEFR16X30 CAD Models
200BXW220MEFR16X30 Part Data Attributes
|
200BXW220MEFR16X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXW220MEFR16X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.62929 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200BXW220MEFR16X30
This table gives cross-reference parts and alternative options found for 200BXW220MEFR16X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXW220MEFR16X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200TXW220MEFR16X30 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 200BXW220MEFR16X30 vs 200TXW220MEFR16X30 |
200TXW220MEFRGC16X30 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 200BXW220MEFR16X30 vs 200TXW220MEFRGC16X30 |