Part Details for 200BXC68MEFCCC12.5X25 by Rubycon Corporation
Overview of 200BXC68MEFCCC12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Part Details for 200BXC68MEFCCC12.5X25
200BXC68MEFCCC12.5X25 CAD Models
200BXC68MEFCCC12.5X25 Part Data Attributes
|
200BXC68MEFCCC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXC68MEFCCC12.5X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1300 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 200BXC68MEFCCC12.5X25
This table gives cross-reference parts and alternative options found for 200BXC68MEFCCC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXC68MEFCCC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200BXA68MEFCRK12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 200BXC68MEFCCC12.5X25 vs 200BXA68MEFCRK12.5X25 |
2680MCMAB25RAN011P | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC68MEFCCC12.5X25 vs 2680MCMAB25RAN011P |
8680MCMAB25RTN9110 | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC68MEFCCC12.5X25 vs 8680MCMAB25RTN9110 |
8680MCMAB25RAN911M | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC68MEFCCC12.5X25 vs 8680MCMAB25RAN911M |
2680MCMAB25RFN311B | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC68MEFCCC12.5X25 vs 2680MCMAB25RFN311B |
1680MCMAB25RTN711P | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC68MEFCCC12.5X25 vs 1680MCMAB25RTN711P |
2680MCMAB25RAN9110 | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC68MEFCCC12.5X25 vs 2680MCMAB25RAN9110 |
2680MCMAB25RAN511M | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC68MEFCCC12.5X25 vs 2680MCMAB25RAN511M |
2680MCMAB25RTN5110 | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC68MEFCCC12.5X25 vs 2680MCMAB25RTN5110 |
RR686M2DI25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Man Yue Technology Holdings Ltd | 200BXC68MEFCCC12.5X25 vs RR686M2DI25 |