Part Details for 200B562KT50XT by Kyocera AVX Components
Results Overview of 200B562KT50XT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200B562KT50XT Information
200B562KT50XT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 200B562KT50XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-200B562KT50XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 5600PF 50V 10% 1111 RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
DISTI #
200B562KT50XT
|
TTI | Silicon RF Capacitors / Thin Film 5600PF 50V 10% 1111 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.3000 | Buy Now |
Part Details for 200B562KT50XT
200B562KT50XT CAD Models
200B562KT50XT Part Data Attributes
|
200B562KT50XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200B562KT50XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 35.35 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 200B562KT50XT
This table gives cross-reference parts and alternative options found for 200B562KT50XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B562KT50XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC200B562KT50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1111, | 200B562KT50XT vs ATC200B562KT50C |
ATC200B562KPN50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1111, | 200B562KT50XT vs ATC200B562KPN50C |
ATC200B562KT50XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | 200B562KT50XT vs ATC200B562KT50XC |
ATC200B562KCA50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1111, | 200B562KT50XT vs ATC200B562KCA50C |
200B562KWN50XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP | 200B562KT50XT vs 200B562KWN50XC |
200B562KTN50XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | 200B562KT50XT vs 200B562KTN50XC |
200B562KW50XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP | 200B562KT50XT vs 200B562KW50XT |
200B562KP50XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP | 200B562KT50XT vs 200B562KP50XC |
200B562KP50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1111, | 200B562KT50XT vs 200B562KP50C |
200B562KTN50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1111, | 200B562KT50XT vs 200B562KTN50C |