Part Details for 200B393MP50XT by Kyocera AVX Components
Overview of 200B393MP50XT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200B393MP50XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200B393MP50XT
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 200B393MP50XT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-200B393MP50XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film .039UF 50V 20% 1111 RoHS: Compliant | 0 |
|
$2.6600 | Order Now |
DISTI #
200B393MP50XT
|
TTI | Silicon RF Capacitors / Thin Film .039UF 50V 20% 1111 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.6300 | Buy Now |
Part Details for 200B393MP50XT
200B393MP50XT CAD Models
200B393MP50XT Part Data Attributes
|
200B393MP50XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200B393MP50XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 35.35 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 200B393MP50XT
This table gives cross-reference parts and alternative options found for 200B393MP50XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B393MP50XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC200B393MWN50XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1111, CHIP | 200B393MP50XT vs ATC200B393MWN50XC |
200B393MW50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1111, | 200B393MP50XT vs 200B393MW50C |
200B393MP50XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1111, CHIP | 200B393MP50XT vs 200B393MP50XC100 |
200B393MT50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1111, | 200B393MP50XT vs 200B393MT50C |
ATC200B393MTN50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1111, | 200B393MP50XT vs ATC200B393MTN50C |
200B393MT50XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1111, CHIP | 200B393MP50XT vs 200B393MT50XC100 |
200B393MW50XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1111, CHIP | 200B393MP50XT vs 200B393MW50XC |
ATC200B393MCA50XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | 200B393MP50XT vs ATC200B393MCA50XC |
ATC200B393MPN50XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1111, CHIP | 200B393MP50XT vs ATC200B393MPN50XC |
200B393MW50XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1111, CHIP | 200B393MP50XT vs 200B393MW50XT |