There are no models available for this part yet.
Overview of 200B103KT50XC100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 200B103KT50XC100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-200B103KT50XC100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 0.01uF Tol 10% Las Mkg RoHS: Compliant | 0 |
|
$3.3400 / $3.8700 | Order Now | |
DISTI #
200B103KT50X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 200 | 296 |
|
$1.8300 / $3.3300 | Buy Now |
CAD Models for 200B103KT50XC100 by Kyocera AVX Components
Part Data Attributes for 200B103KT50XC100 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e3
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
35.35 V
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for 200B103KT50XC100
This table gives cross-reference parts and alternative options found for 200B103KT50XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B103KT50XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200B103KP50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1111, | American Technical Ceramics Corp | 200B103KT50XC100 vs 200B103KP50C |
ATC200B103KT50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200B103KT50XC100 vs ATC200B103KT50XC |
ATC200B103KCA50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1111, | American Technical Ceramics Corp | 200B103KT50XC100 vs ATC200B103KCA50C |
ATC200B103KPN50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1111, | American Technical Ceramics Corp | 200B103KT50XC100 vs ATC200B103KPN50C |
ATC200B103KW50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, BX, -/+15ppm/Cel TC, 0.01uF, 1111 | American Technical Ceramics Corp | 200B103KT50XC100 vs ATC200B103KW50C |
200B103KPN50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1111, | American Technical Ceramics Corp | 200B103KT50XC100 vs 200B103KPN50C |
ATC200B103KCA50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200B103KT50XC100 vs ATC200B103KCA50XC |
ATC200B103KWN50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1111, | American Technical Ceramics Corp | 200B103KT50XC100 vs ATC200B103KWN50C |
200B103KTN50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200B103KT50XC100 vs 200B103KTN50XC |
200B103KPN50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B103KT50XC100 vs 200B103KPN50XC100 |