Part Details for 200AWMSP5T2A1M2QE1000GF by E-Switch Inc
Overview of 200AWMSP5T2A1M2QE1000GF by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200AWMSP5T2A1M2QE1000GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-200AWMSP5T2A1M2QE1000GF-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0237 | Buy Now |
DISTI #
612-P5T2A1M2QE1000GF
|
Mouser Electronics | Toggle Switches | 0 |
|
$2.5000 / $4.3300 | Order Now |
DISTI #
75064020
|
RS | 200AWMSP5T2A1M2QE1000GF | E-Switch 200AWMSP5T2A1M2QE1000GF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.0700 | Buy Now |
Part Details for 200AWMSP5T2A1M2QE1000GF
200AWMSP5T2A1M2QE1000GF CAD Models
200AWMSP5T2A1M2QE1000GF Part Data Attributes
|
200AWMSP5T2A1M2QE1000GF
E-Switch Inc
Buy Now
|
Compare Parts:
200AWMSP5T2A1M2QE1000GF
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |