Part Details for 200A103NCA50XC100 by Kyocera AVX Components
Results Overview of 200A103NCA50XC100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200A103NCA50XC100 Information
200A103NCA50XC100 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 200A103NCA50XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200A103NCA50XC100
|
Avnet Americas | MLC A/B/R - Waffle Pack (Alt: 200A103NCA50XC100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6105 / $2.8829 | Buy Now |
DISTI #
581-200A103NCA501
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC A/B/R RoHS: Compliant | 0 |
|
$2.9100 / $6.4900 | Order Now |
Part Details for 200A103NCA50XC100
200A103NCA50XC100 CAD Models
200A103NCA50XC100 Part Data Attributes
|
200A103NCA50XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200A103NCA50XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 30% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 200A103NCA50XC100
This table gives cross-reference parts and alternative options found for 200A103NCA50XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200A103NCA50XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
200A103NT50XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | 200A103NCA50XC100 vs 200A103NT50XC100 |
200A103NT50XT1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | 200A103NCA50XC100 vs 200A103NT50XT1K |
200A103NT50XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | 200A103NCA50XC100 vs 200A103NT50XT |