Part Details for 200A103KW50X by American Technical Ceramics Corp
Overview of 200A103KW50X by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200A103KW50X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38510392
|
Verical | Cap Ceramic 0.01uF 50V BX 10% Pad SMD 125C Low ESR Min Qty: 13 Package Multiple: 1 | Americas - 270 |
|
$4.1000 | Buy Now |
Part Details for 200A103KW50X
200A103KW50X CAD Models
200A103KW50X Part Data Attributes
|
200A103KW50X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
200A103KW50X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | ATC200A | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 200A | |
Size Code | 0606 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.4 mm |
Alternate Parts for 200A103KW50X
This table gives cross-reference parts and alternative options found for 200A103KW50X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200A103KW50X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC200A103KWN50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0606, | American Technical Ceramics Corp | 200A103KW50X vs ATC200A103KWN50X |
200A103KW50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0606, | American Technical Ceramics Corp | 200A103KW50X vs 200A103KW50XI |
ATC200A103KW50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0606, | American Technical Ceramics Corp | 200A103KW50X vs ATC200A103KW50 |
200A103KP50I | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0606, | American Technical Ceramics Corp | 200A103KW50X vs 200A103KP50I |
200A103KP50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0606, | American Technical Ceramics Corp | 200A103KW50X vs 200A103KP50X |
200A103KT50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0606, | American Technical Ceramics Corp | 200A103KW50X vs 200A103KT50XI |
ATC200A103KTN50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0606, | American Technical Ceramics Corp | 200A103KW50X vs ATC200A103KTN50 |
200A103KTN50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0606, | American Technical Ceramics Corp | 200A103KW50X vs 200A103KTN50X |
ATC200A103KT50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0606, | American Technical Ceramics Corp | 200A103KW50X vs ATC200A103KT50XI |
ATC200A103KWN50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0606, | American Technical Ceramics Corp | 200A103KW50X vs ATC200A103KWN50 |