200YXA47MEFC12.5X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF,

Overview of 200YXA47MEFC12.5X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for 200YXA47MEFC12.5X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200YXA47MEFC12.5X20 by Rubycon Corporation

200YXA47MEFC12.5X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
220 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 200YXA47MEFC12.5X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for 200YXA47MEFC12.5X20

This table gives cross-reference parts and alternative options found for 200YXA47MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200YXA47MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470MCMAB20RGN411C CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200YXA47MEFC12.5X20 vs 8470MCMAB20RGN411C
1470MCMAB20RGN211M CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200YXA47MEFC12.5X20 vs 1470MCMAB20RGN211M
UVZ2D470MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF Nichicon Corporation 200YXA47MEFC12.5X20 vs UVZ2D470MHD1AA
1470MCMAB20RGN111B CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200YXA47MEFC12.5X20 vs 1470MCMAB20RGN111B
RD2D476M12020MR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Samwha Electronics 200YXA47MEFC12.5X20 vs RD2D476M12020MR
1470MCMAB20RGN211B CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200YXA47MEFC12.5X20 vs 1470MCMAB20RGN211B
UVY2D470MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation 200YXA47MEFC12.5X20 vs UVY2D470MHD1CP
2470MCMAB20RGN211P CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200YXA47MEFC12.5X20 vs 2470MCMAB20RGN211P
1470MCMAB20RGN511M CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200YXA47MEFC12.5X20 vs 1470MCMAB20RGN511M
8470MCMAB20RGN1110 CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200YXA47MEFC12.5X20 vs 8470MCMAB20RGN1110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200YXA47MEFC12.5X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200YXA47MEFC12.5X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200YXA47MEFC12.5X20 would you like to use for your alert(s)?
  • Please alert me when 200YXA47MEFC12.5X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200YXA47MEFC12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200YXA47MEFC12.5X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200YXA47MEFC12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200YXA47MEFC12.5X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200YXA47MEFC12.5X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: