Part Details for 200YK3R3MTA6.3X11 by Rubycon Corporation
Overview of 200YK3R3MTA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200YK3R3MTA6.3X11
200YK3R3MTA6.3X11 CAD Models
200YK3R3MTA6.3X11 Part Data Attributes
|
200YK3R3MTA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200YK3R3MTA6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 36 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 200YK3R3MTA6.3X11
This table gives cross-reference parts and alternative options found for 200YK3R3MTA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200YK3R3MTA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA3R3M2DBC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | 200YK3R3MTA6.3X11 vs REA3R3M2DBC-0611 |
ESMG201ETE3R3MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | 200YK3R3MTA6.3X11 vs ESMG201ETE3R3MF11A |
SK3R3M200S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | 200YK3R3MTA6.3X11 vs SK3R3M200S1 |
ESMG201ELL3R3MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | 200YK3R3MTA6.3X11 vs ESMG201ELL3R3MF11C |
200PK3R3MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | 200YK3R3MTA6.3X11 vs 200PK3R3MEFCTA6.3X11 |
RDHV3R3M200CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | 200YK3R3MTA6.3X11 vs RDHV3R3M200CF16.3X11 |
REA3R3M2DCC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | 200YK3R3MTA6.3X11 vs REA3R3M2DCC-0611 |
RGX335200T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Taiwan Ostor Corporation | 200YK3R3MTA6.3X11 vs RGX335200T |
FUM2D3R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | Gemmy Electronics Co Ltd | 200YK3R3MTA6.3X11 vs FUM2D3R3M |
REA3R3M2DBK-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | 200YK3R3MTA6.3X11 vs REA3R3M2DBK-0611B |