Part Details for 200WXA68MCA16X20 by Rubycon Corporation
Overview of 200WXA68MCA16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200WXA68MCA16X20
200WXA68MCA16X20 CAD Models
200WXA68MCA16X20 Part Data Attributes
|
200WXA68MCA16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200WXA68MCA16X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.644 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 532 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200WXA68MCA16X20
This table gives cross-reference parts and alternative options found for 200WXA68MCA16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200WXA68MCA16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680MCM1620RG00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 200WXA68MCA16X20 vs 8680MCM1620RG00B |
200WXA68M16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 200WXA68MCA16X20 vs 200WXA68M16X20 |
MALREKB05JE268S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 200WXA68MCA16X20 vs MALREKB05JE268S00K |
8680MCM1620RGN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 200WXA68MCA16X20 vs 8680MCM1620RGN0C |
8680MCM1620RGN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 200WXA68MCA16X20 vs 8680MCM1620RGN1B |
RGA680M2DSDF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 200WXA68MCA16X20 vs RGA680M2DSDF1620C |
RGA680M2DSCF1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 200WXA68MCA16X20 vs RGA680M2DSCF1620T |
RD2D686M16020QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | 200WXA68MCA16X20 vs RD2D686M16020QL |
RGA680M2DSC-1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 200WXA68MCA16X20 vs RGA680M2DSC-1620C |
8680MCM1620RG000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 200WXA68MCA16X20 vs 8680MCM1620RG000 |