Part Details for 200VXR820MSN35X30 by Rubycon Corporation
Overview of 200VXR820MSN35X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200VXR820MSN35X30
200VXR820MSN35X30 CAD Models
200VXR820MSN35X30 Part Data Attributes
|
200VXR820MSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXR820MSN35X30
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21491 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXR820MSN35X30
This table gives cross-reference parts and alternative options found for 200VXR820MSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR820MSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG821M2D--A3530S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | Surge Components Inc | 200VXR820MSN35X30 vs LSG821M2D--A3530S |
LG200M0820BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 200VXR820MSN35X30 vs LG200M0820BP3-3530 |
LG200M0820BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 200VXR820MSN35X30 vs LG200M0820BPF-3530 |
200SXC820MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXR820MSN35X30 vs 200SXC820MEFCSN35X30 |
MAL215952821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 200VXR820MSN35X30 vs MAL215952821E3 |
LSK821M2D--A3530S | Aluminum Electrolytic Capacitor, | Surge Components Inc | 200VXR820MSN35X30 vs LSK821M2D--A3530S |
LC200M0820BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | 200VXR820MSN35X30 vs LC200M0820BP3-3530 |
ELXH201LIN821MA30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 200VXR820MSN35X30 vs ELXH201LIN821MA30T |
SLP821M200H3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 200VXR820MSN35X30 vs SLP821M200H3P3A |
ELXH201VND821MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 200VXR820MSN35X30 vs ELXH201VND821MA30M |