Part Details for 200VXR560MOOESN22X45 by Rubycon Corporation
Overview of 200VXR560MOOESN22X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200VXR560MOOESN22X45
200VXR560MOOESN22X45 CAD Models
200VXR560MOOESN22X45 Part Data Attributes
|
200VXR560MOOESN22X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXR560MOOESN22X45
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.00399 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXR560MOOESN22X45
This table gives cross-reference parts and alternative options found for 200VXR560MOOESN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR560MOOESN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG200M560BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 200VXR560MOOESN22X45 vs LG200M560BPF-3030 |
LAK2D561MELC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 200VXR560MOOESN22X45 vs LAK2D561MELC50 |
200MXP560MA50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | 200VXR560MOOESN22X45 vs 200MXP560MA50 |
200MXR560M30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 200VXR560MOOESN22X45 vs 200MXR560M30X25 |
200MXR560MOOESN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Rubycon Corporation | 200VXR560MOOESN22X45 vs 200MXR560MOOESN25X40 |
200SXC560MST30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 200VXR560MOOESN22X45 vs 200SXC560MST30X30 |
LAK2D561MHLB35BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | 200VXR560MOOESN22X45 vs LAK2D561MHLB35BP |
LXQ200VSSN560M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 200VXR560MOOESN22X45 vs LXQ200VSSN560M30A |
KMM200VS561M22X40T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 200VXR560MOOESN22X45 vs KMM200VS561M22X40T2 |
KMM200VNSN560M22D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Chemi-Con | 200VXR560MOOESN22X45 vs KMM200VNSN560M22D |