Part Details for 200VXR470MSN25X35 by Rubycon Corporation
Overview of 200VXR470MSN25X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200VXR470MSN25X35
200VXR470MSN25X35 CAD Models
200VXR470MSN25X35 Part Data Attributes
|
200VXR470MSN25X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXR470MSN25X35
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.91978 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXR470MSN25X35
This table gives cross-reference parts and alternative options found for 200VXR470MSN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR470MSN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELX477M200AR3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 200VXR470MSN25X35 vs ELX477M200AR3AA |
LAK2D471MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | 200VXR470MSN25X35 vs LAK2D471MERAGA |
LAK2D471MERAGAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | 200VXR470MSN25X35 vs LAK2D471MERAGAZB |
200VXR470MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXR470MSN25X35 vs 200VXR470MEFCSN25X35 |
SLP471M200C5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 200VXR470MSN25X35 vs SLP471M200C5P3 |
LAK2D471MEKA35ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | 200VXR470MSN25X35 vs LAK2D471MEKA35ZB |
LAK2D471MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | 200VXR470MSN25X35 vs LAK2D471MERAHA |
LAK2D471MELA35ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 200VXR470MSN25X35 vs LAK2D471MELA35ZB |
EHL471M2DBB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 200VXR470MSN25X35 vs EHL471M2DBB |
LC200M0470BP4-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | 200VXR470MSN25X35 vs LC200M0470BP4-2535 |