Datasheets
200VXR270MST25X25 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN

Part Details for 200VXR270MST25X25 by Rubycon Corporation

Overview of 200VXR270MST25X25 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Part Details for 200VXR270MST25X25

200VXR270MST25X25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

200VXR270MST25X25 Part Data Attributes

200VXR270MST25X25 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200VXR270MST25X25 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.697137 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 1100 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Alternate Parts for 200VXR270MST25X25

This table gives cross-reference parts and alternative options found for 200VXR270MST25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR270MST25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LG200M270BPF-2525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 200VXR270MST25X25 vs LG200M270BPF-2525
LXG200VN271M22X30T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con 200VXR270MST25X25 vs LXG200VN271M22X30T2
KMM200VNSN270M22A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount Chemi-Con 200VXR270MST25X25 vs KMM200VNSN270M22A
200SXC270MST20X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation 200VXR270MST25X25 vs 200SXC270MST20X35
EKMH201VSN271MQ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount Chemi-Con 200VXR270MST25X25 vs EKMH201VSN271MQ25S
LXG200VNSN270M25A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN Chemi-Con 200VXR270MST25X25 vs LXG200VNSN270M25A
QA2D277M22030HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics 200VXR270MST25X25 vs QA2D277M22030HA
200SXC270MSN22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 200VXR270MST25X25 vs 200SXC270MSN22X25
LTZ-200V271MS41#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, TAIYO YUDEN 200VXR270MST25X25 vs LTZ-200V271MS41#B
LG200M270BP342030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 200VXR270MST25X25 vs LG200M270BP342030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200VXR270MST25X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200VXR270MST25X25 by Rubycon Corporation

  • Please alert me when 200VXR270MST25X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200VXR270MST25X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200VXR270MST25X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200VXR270MST25X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200VXR270MST25X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200VXR270MST25X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: