Datasheets
200VXR220MOOESN22X25 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Part Details for 200VXR220MOOESN22X25 by Rubycon Corporation

Overview of 200VXR220MOOESN22X25 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Part Details for 200VXR220MOOESN22X25

200VXR220MOOESN22X25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

200VXR220MOOESN22X25 Part Data Attributes

200VXR220MOOESN22X25 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200VXR220MOOESN22X25 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.62929 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 1000 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Alternate Parts for 200VXR220MOOESN22X25

This table gives cross-reference parts and alternative options found for 200VXR220MOOESN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR220MOOESN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KMH200VB220M22ARC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con 200VXR220MOOESN22X25 vs KMH200VB220M22ARC
200SXC220MST25X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation 200VXR220MOOESN22X25 vs 200SXC220MST25X25
KMH200VB22020BRC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con 200VXR220MOOESN22X25 vs KMH200VB22020BRC
EKMH201VSN221MQ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount Chemi-Con 200VXR220MOOESN22X25 vs EKMH201VSN221MQ20S
200MXR220MMN20X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount Rubycon Corporation 200VXR220MOOESN22X25 vs 200MXR220MMN20X25
LV200M220BP3-2225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 200VXR220MOOESN22X25 vs LV200M220BP3-2225
LAQ2D221MELZ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount Nichicon Corporation 200VXR220MOOESN22X25 vs LAQ2D221MELZ
200VNSN220M25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount Chemi-Con 200VXR220MOOESN22X25 vs 200VNSN220M25S
LV200M220BP442225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 200VXR220MOOESN22X25 vs LV200M220BP442225
EKMH201VSN221MP25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount Chemi-Con 200VXR220MOOESN22X25 vs EKMH201VSN221MP25S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200VXR220MOOESN22X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200VXR220MOOESN22X25 by Rubycon Corporation

  • Please alert me when 200VXR220MOOESN22X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200VXR220MOOESN22X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200VXR220MOOESN22X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200VXR220MOOESN22X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200VXR220MOOESN22X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200VXR220MOOESN22X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: