Part Details for 200VXR1500MOOESN35X50 by Rubycon Corporation
Overview of 200VXR1500MOOESN35X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200VXR1500MOOESN35X50
200VXR1500MOOESN35X50 CAD Models
200VXR1500MOOESN35X50 Part Data Attributes
|
200VXR1500MOOESN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXR1500MOOESN35X50
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.64317 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXR1500MOOESN35X50
This table gives cross-reference parts and alternative options found for 200VXR1500MOOESN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR1500MOOESN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MXR1500MOOEMN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | Rubycon Corporation | 200VXR1500MOOESN35X50 vs 200MXR1500MOOEMN35X40 |
KMH200VS152M35X45T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 200VXR1500MOOESN35X50 vs KMH200VS152M35X45T2 |
LAZ-200V152MS47#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | TAIYO YUDEN | 200VXR1500MOOESN35X50 vs LAZ-200V152MS47#B |
LTZ-200V152MS47#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | TAIYO YUDEN | 200VXR1500MOOESN35X50 vs LTZ-200V152MS47#B |
LAQ2D152MELCZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | Nichicon Corporation | 200VXR1500MOOESN35X50 vs LAQ2D152MELCZB |
LAX-200V152MS46#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | TAIYO YUDEN | 200VXR1500MOOESN35X50 vs LAX-200V152MS46#B |
LAZ-200V152MS55#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | TAIYO YUDEN | 200VXR1500MOOESN35X50 vs LAZ-200V152MS55#B |
200SXC1500MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXR1500MOOESN35X50 vs 200SXC1500MEFCSN35X40 |
LAZ-200V152MS56#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | TAIYO YUDEN | 200VXR1500MOOESN35X50 vs LAZ-200V152MS56#B |
LAX-200V152MS39#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | TAIYO YUDEN | 200VXR1500MOOESN35X50 vs LAX-200V152MS39#B |