Part Details for 200VXP270MSN25X25 by Rubycon Corporation
Overview of 200VXP270MSN25X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200VXP270MSN25X25
200VXP270MSN25X25 CAD Models
200VXP270MSN25X25 Part Data Attributes
|
200VXP270MSN25X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXP270MSN25X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.69714 mA | |
Manufacturer Series | VXP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXP270MSN25X25
This table gives cross-reference parts and alternative options found for 200VXP270MSN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXP270MSN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QA2D277M25025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 200VXP270MSN25X25 vs QA2D277M25025HA |
KMM200VS270M30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Chemi-Con | 200VXP270MSN25X25 vs KMM200VS270M30S |
LG200M270BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 200VXP270MSN25X25 vs LG200M270BPF-2225 |
LV200M270BP342030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 200VXP270MSN25X25 vs LV200M270BP342030 |
NRLRW271M200V22X25LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 200VXP270MSN25X25 vs NRLRW271M200V22X25LF |
KLG200VSSN270M30S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 200VXP270MSN25X25 vs KLG200VSSN270M30S |
200VXP270M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 200VXP270MSN25X25 vs 200VXP270M22X35 |
200MXR270MOOE22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Rubycon Corporation | 200VXP270MSN25X25 vs 200MXR270MOOE22X25 |
200VXP270MOOE22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Rubycon Corporation | 200VXP270MSN25X25 vs 200VXP270MOOE22X35 |
200MXG270MOOESN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXP270MSN25X25 vs 200MXG270MOOESN20X35 |