Part Details for 200VXP180MA25 by Rubycon Corporation
Overview of 200VXP180MA25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200VXP180MA25
200VXP180MA25 CAD Models
200VXP180MA25 Part Data Attributes
|
200VXP180MA25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXP180MA25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Shorter Terminal Lengths Available | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | VXP | |
Terminal Pitch | 10 mm |
Alternate Parts for 200VXP180MA25
This table gives cross-reference parts and alternative options found for 200VXP180MA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXP180MA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200SXC180MA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF | Rubycon Corporation | 200VXP180MA25 vs 200SXC180MA25 |
LAQ2D181MHLZ25BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 200VXP180MA25 vs LAQ2D181MHLZ25BP |