Part Details for 200VXG390MEFCMN25X25 by Rubycon Corporation
Overview of 200VXG390MEFCMN25X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200VXG390MEFCMN25X25
200VXG390MEFCMN25X25 CAD Models
200VXG390MEFCMN25X25 Part Data Attributes
|
200VXG390MEFCMN25X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXG390MEFCMN25X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.83785 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1270 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXG390MEFCMN25X25
This table gives cross-reference parts and alternative options found for 200VXG390MEFCMN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXG390MEFCMN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAK2D391MHLZ50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 200VXG390MEFCMN25X25 vs LAK2D391MHLZ50 |
200SXC390MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXG390MEFCMN25X25 vs 200SXC390MSN30X25 |
LAQ2D391MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount | Nichicon Corporation | 200VXG390MEFCMN25X25 vs LAQ2D391MELZ |
200MXG390MST22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 200VXG390MEFCMN25X25 vs 200MXG390MST22X25 |
200MXR390MST20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 200VXG390MEFCMN25X25 vs 200MXR390MST20X40 |
KMM200VSSN390M25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Chemi-Con | 200VXG390MEFCMN25X25 vs KMM200VSSN390M25A |
LV200M390BP4-2040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 200VXG390MEFCMN25X25 vs LV200M390BP4-2040 |
KMM200VN391M35X20T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED-4, CAN | Chemi-Con | 200VXG390MEFCMN25X25 vs KMM200VN391M35X20T4 |
200MXR390M20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 200VXG390MEFCMN25X25 vs 200MXR390M20X40 |
200SXC390MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXG390MEFCMN25X25 vs 200SXC390MOOESN30X25 |